356-018-421-168

Heilind Number:EDA356-018-421-168
Manufacturer:EDAC
Manufacturer Number:356-018-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-421-168

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. It boasts a high amperage of 5 A, making it suitable for various power applications. The contact material, Copper Alloy, guarantees reliable conductivity. With 18 positions and a pitch of .156 inches, it offers ample connectivity options. Its straight mount orientation and single centerline row spacing facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. From its robust construction to its high-performance capabilities, it's a crucial component for seamless electronic integration.