356-018-421-178

Heilind Number:EDA356-018-421-178
Manufacturer:EDAC
Manufacturer Number:356-018-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-421-178

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. Featuring copper alloy contacts and a pitch of .156 inches, it enables seamless data transmission with an amperage rating of 5A. With 18 positions in a single centerline row configuration, it offers ample connectivity options. Designed for straight mounting orientation on PCBs, it guarantees easy integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic assembly projects. Trust in its superior quality and performance for seamless board-to-board connections.