356-018-500-102

Heilind Number:EDA356-018-500-102
Manufacturer:EDAC
Manufacturer Number:356-018-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-500-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-500-102

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With 18 positions and a pitch of .156 inches, it offers seamless integration on your board. The straight mount orientation and single centerline row spacing make installation a breeze. Perfect for applications requiring a current rating of 5 A, it guarantees stable power transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in our high-quality product to deliver consistent and secure connections for your devices.