356-018-500-108

Heilind Number:EDA356-018-500-108
Manufacturer:EDAC
Manufacturer Number:356-018-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-500-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-500-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 18 positions with a pitch of .156 inches, ensuring precise and reliable connections. Its black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and protection. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with an amperage rating of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. With a straight mount orientation and single centerline row spacing, it provides easy installation and optimal space utilization. Upgrade your PCB connections with this essential component, a must-have in any professional or DIY electronics project.