MS27499E24B35PC L/C

Heilind Number:EDA356-018-500-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-500-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in challenging environments. With a high amperage rating of 5 A and copper alloy contacts, it guarantees secure and efficient power transmission. Featuring 18 positions in a single centerline row configuration, it offers ample connectivity options. The .156-inch pitch and straight mount orientation facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in this essential component to optimize your board-to-board connections with precision and durability.