356-018-520-102

Heilind Number:EDA356-018-520-102
Manufacturer:EDAC
Manufacturer Number:356-018-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-520-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. With a pitch of .156 inches and a single centerline row spacing, it offers seamless integration onto your board. This straight-mount connector boasts 18 positions, perfect for intricate electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Upgrade your system with this essential component.