MS27499E24B35SA L/C

Heilind Number:EDA356-018-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-520-103

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. With a 5A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Featuring 18 positions in a single centerline row configuration, it offers ample connectivity options for your circuitry. Its .156-inch pitch and straight mount orientation facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures stable operation even in harsh conditions. Upgrade your device's connectivity with this essential component.