356-018-520-104

Heilind Number:EDA356-018-520-104
Manufacturer:EDAC
Manufacturer Number:356-018-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-520-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-520-104

Detailed Description

Enhance your electronic projects with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-engineered Copper Alloy contacts. With a pitch of .156 inches and 18 positions, it ensures seamless connectivity on your PCB. The straight mount orientation and single centerline row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for reliable and efficient board-to-board connections. Upgrade your setup with this essential component today.