MS27499E24B35SB L/C

Heilind Number:EDA356-018-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-520-107

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With its copper alloy contacts and .156-inch pitch, it ensures secure and efficient data transmission. Perfect for various applications, this connector offers 18 positions in a single centerline row configuration. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile and suitable for diverse environments. Upgrade your connectivity solutions with this high-quality component.