MS27499E24B35SC L/C

Heilind Number:EDA356-018-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-520-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. The center row configuration with 18 positions ensures seamless PCB-to-PCB connections, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and single centerline row spacing, it offers precise alignment for a secure fit. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.