MS27499E24B4P L/C

Heilind Number:EDA356-018-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-520-168

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The 18-position connector boasts a single centerline row with a pitch of .156 inches, facilitating efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity for your applications. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for various industrial environments. Elevate your circuit board assembly process with this essential component.