| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E24B4PA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-018-520-178 |
MS27499E24B4PA L/C
| Heilind Number: | EDA356-018-520-178 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E24B4PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connectivity with this black Card Edge Connector. Designed for high performance, it boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single centerline row configuration, it offers 18 positions for seamless integration. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for various PCB applications, this connector guarantees secure and efficient board-to-board connections.

