MS27499E24B4PB L/C

Heilind Number:EDA356-018-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile component designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector is as reliable as it is stylish. With a contact material of Copper Alloy, it ensures seamless conductivity. Featuring a single centerline row with 18 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and straight mount orientation make for easy installation, while the 5A amperage and wide operating temperature range of -40 to 105°C guarantee efficient functionality in any environment. Rest assured, this connector is also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB setup with this essential component for seamless and reliable connections.