MS27499E24B4PC L/C

Heilind Number:EDA356-018-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B4PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-521-103

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures both safety and efficiency. The single centerline row layout with 18 positions allows for seamless board-to-board connections. With a pitch of .156 inches and straight mount orientation, it guarantees precise and stable assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Elevate your electronics projects with this essential component.