MS27499E24B4PD L/C

Heilind Number:EDA356-018-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. The 18 positions, arranged in a single centerline row with a .156-inch pitch, ensure seamless integration within your board layout. Crafted with precision, the contacts feature Copper Alloy material for reliable signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and durability in a range of applications. Elevate your connectivity game with this essential component.