356-018-521-112

Heilind Number:EDA356-018-521-112
Manufacturer:EDAC
Manufacturer Number:356-018-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-018-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-521-112

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a crucial component designed for seamless integration in PCB setups. This sleek black connector boasts a robust amperage of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single centerline row with 18 positions, it facilitates precise and efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and straight mount orientation allow for easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments and applications. Trust in this essential connector for seamless board-to-board connectivity in your projects.