MS27499E24B4SA L/C

Heilind Number:EDA356-018-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B4SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B4SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-521-158

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this black connector features a single centerline row with 18 positions, perfect for centralized wiring applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in extreme environments with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch allows for efficient signal transmission. With a straight mount orientation, it offers easy installation onto your board, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.