MS27499E24B4SB L/C

Heilind Number:EDA356-018-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-018-521-168

Detailed Description

Enhance your electronic connections with this reliable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity, it guarantees optimal performance in power transmission. The Copper Alloy contact material and single centerline row spacing provide efficient signal transfer, while the .156-inch pitch and 18 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronic industry. Upgrade your setup with this essential component for seamless board-to-board connections.