356-019-400-101

Heilind Number:EDA356-019-400-101
Manufacturer:EDAC
Manufacturer Number:356-019-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-400-101

Detailed Description

Elevate your PCB connections with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal conductivity. With 19 positions and a pitch of .156 inches, it offers ample connectivity for your electronic components. The single centerline row arrangement ensures easy installation, while the straight mount orientation allows for seamless integration into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.