356-019-400-102

Heilind Number:EDA356-019-400-102
Manufacturer:EDAC
Manufacturer Number:356-019-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-400-102

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. With a robust amperage of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring a single Centerline Row design with 19 positions, it offers seamless integration onto your board. The Copper Alloy contacts and .156-inch pitch provide secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Elevate your connectivity game with this essential component.