356-019-400-107

Heilind Number:EDA356-019-400-107
Manufacturer:EDAC
Manufacturer Number:356-019-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-400-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Its single centerline row and 19 positions make it perfect for various board-to-board setups. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your connectors with this essential component for seamless electrical integration.