356-019-400-108

Heilind Number:EDA356-019-400-108
Manufacturer:EDAC
Manufacturer Number:356-019-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-400-108

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The center row configuration with 19 positions offers ample connectivity options, while the .156-inch pitch and single centerline row spacing ensure precise alignment. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for any PCB setup. Upgrade your connectivity with this Straight-mount Card Edge Connector today.