356-019-400-112

Heilind Number:EDA356-019-400-112
Manufacturer:EDAC
Manufacturer Number:356-019-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-400-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy, this connector guarantees reliable signal transmission. Featuring 19 positions in a single centerline row, it offers seamless integration into your circuit board layout. The .156-inch pitch and straight mount orientation simplify installation, while a 5A amperage rating allows for efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity experience with this essential component.