356-019-400-178

Heilind Number:EDA356-019-400-178
Manufacturer:EDAC
Manufacturer Number:356-019-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-400-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5 A amperage capacity, ensuring reliable operation. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With 19 positions and a .156-inch pitch, it offers ample connectivity options for your setup. The copper alloy contact material ensures efficient signal transmission, while its single centerline row spacing and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your system with this essential component today.