356-019-420-107

Heilind Number:EDA356-019-420-107
Manufacturer:EDAC
Manufacturer Number:356-019-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-420-107

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable solution for seamless PCB connectivity. Crafted with precision, this black connector is designed for optimal performance, offering a current rating of 5 A. Its robust housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various applications. Featuring a single centerline row configuration with 19 positions, it allows for efficient signal transmission. The copper alloy contacts guarantee high conductivity and long-term reliability. With a pitch of .156 inches and straight mount orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your PCB assembly process with this essential component, perfect for a wide range of applications in the field of electronics.