356-019-420-108

Heilind Number:EDA356-019-420-108
Manufacturer:EDAC
Manufacturer Number:356-019-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-420-108

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for reliable performance in various applications. Featuring a UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. The connector boasts a single centerline row with 19 positions, providing ample connectivity options. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a pitch of .156 inches and straight mount orientation, it offers easy integration onto your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.