356-019-420-158

Heilind Number:EDA356-019-420-158
Manufacturer:EDAC
Manufacturer Number:356-019-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-420-158

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and durability in various applications. With a contact material of Copper Alloy and a pitch of .156 inches, it provides efficient and secure connections. The single centerline row design, with 19 positions, offers convenience and flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Perfect for use in a wide range of electronic devices, this connector is a must-have for any PCB assembly project.