356-019-420-168

Heilind Number:EDA356-019-420-168
Manufacturer:EDAC
Manufacturer Number:356-019-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-420-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. Featuring a single centerline row with 19 positions and a pitch of .156 inches, this connector guarantees precise and reliable signal transmission. With a current rating of 5A and copper alloy contacts, it delivers optimal conductivity for your electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility and convenience in installation. Upgrade your setup with this essential component for seamless board-to-board connections.