356-019-421-103

Heilind Number:EDA356-019-421-103
Manufacturer:EDAC
Manufacturer Number:356-019-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-421-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration on circuit boards, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring a single centerline row and 19 positions, it offers ample connectivity options. The straight mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Discover unrivaled quality and performance in our extensive line of PCB connectors.