356-019-421-104

Heilind Number:EDA356-019-421-104
Manufacturer:EDAC
Manufacturer Number:356-019-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-421-104

Detailed Description

Enhance your electronic connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this sleek black connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester. Its 19 copper alloy contacts ensure reliable power transmission, with a 5A amperage rating catering to various application needs. Featuring a single centerline row with a .156-inch pitch, this connector offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees durability in diverse environments. Elevate your PCB interconnectivity with this essential component.