356-019-421-107

Heilind Number:EDA356-019-421-107
Manufacturer:EDAC
Manufacturer Number:356-019-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-421-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of copper alloy, it guarantees reliable performance. The single centerline row configuration, along with 19 positions and a pitch of .156 inches, allows for efficient data transmission. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is suitable for various environmental conditions. Trust in the quality and precision of this connector for seamless board-to-board connections in your electronic projects.