356-019-421-108

Heilind Number:EDA356-019-421-108
Manufacturer:EDAC
Manufacturer Number:356-019-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-421-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in demanding environments. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a current rating of 5 A, it offers efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and single centerline row configuration provide seamless integration. Featuring 19 positions in a straight mount orientation, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and craftsmanship for optimal connectivity in your projects.