356-019-421-112

Heilind Number:EDA356-019-421-112
Manufacturer:EDAC
Manufacturer Number:356-019-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-421-112

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single centerline row layout and 19 positions, it ensures seamless connectivity. Crafted from copper alloy, the contacts guarantee reliable signal transmission. The .156-inch pitch and straight mount orientation offer convenience in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for intricate PCB assemblies, this connector is a must-have for any electronics enthusiast or professional.