356-019-421-158

Heilind Number:EDA356-019-421-158
Manufacturer:EDAC
Manufacturer Number:356-019-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-421-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek black design. With a high amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The center row layout and single centerline spacing offer convenient installation. Made with copper alloy contacts, it provides optimal conductivity. Boasting 19 positions and a pitch of .156 inches, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.