356-019-421-178

Heilind Number:EDA356-019-421-178
Manufacturer:EDAC
Manufacturer Number:356-019-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-421-178

Detailed Description

Introducing a reliable Card Edge Connector designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safety and durability. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its 19 positions and single centerline row spacing offer convenient connectivity. Operating in a wide temperature range of -40 to 105 °C, it's suitable for various environments. Ideal for intricate PCB setups, this connector is a must-have for seamless electronic assemblies.