356-019-500-102

Heilind Number:EDA356-019-500-102
Manufacturer:EDAC
Manufacturer Number:356-019-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-500-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-500-102

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 5 A amperage capacity, it ensures reliable power transmission. Featuring a single centerline row with 19 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and straight mount orientation provide easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions with this versatile component.