MS27499E24B61SC L/C

Heilind Number:EDA356-019-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B61SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B61SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector in sleek black boasts a 5 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single centerline row with 19 positions and copper alloy contacts, it offers seamless connection with a pitch of .156 in. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures adaptability to various environments. Upgrade your setup with this essential component for efficient data transmission.