MS27499E24B61SD L/C

Heilind Number:EDA356-019-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B61SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B61SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-520-102

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable performance in various electronic applications. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring a single centerline row with 19 positions and a .156-inch pitch, it offers precise connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in harsh environments. Trust in this connector for secure and durable connections in your projects.