MS27499E24F19PA L/C

Heilind Number:EDA356-019-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F19PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F19PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-520-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Built for optimal performance, it features a contact pitch of .156 inches and a single centerline row, with 19 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. Designed for straight mounting orientation, it offers easy installation for your electronic projects. With an operating temperature range of -40 to 105°C, this connector guarantees stable performance in various environments. Ideal for applications in electronics, telecommunications, and more, it's a must-have component for your connectivity needs.