| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E24F19PB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-019-520-107 |
MS27499E24F19PB L/C
| Heilind Number: | EDA356-019-520-107 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E24F19PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this black Card Edge Connector. Engineered for precision, it features a single centerline row with 19 positions, ensuring seamless integration on your board. The copper alloy contacts and UL 94V-0 thermoplastic polyester housing guarantee reliable performance, even in harsh environments. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Elevate your design with this essential component.

