MS27499E24F19PC L/C

Heilind Number:EDA356-019-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F19PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F19PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-520-108

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable signal transmission. This connector boasts 19 positions in a single centerline row, offering ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs.