356-019-520-112

Heilind Number:EDA356-019-520-112
Manufacturer:EDAC
Manufacturer Number:356-019-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-019-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-520-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability. With a current rating of 5 A, it guarantees efficient power transmission. Its 19 positions, arranged in a single Centerline Row configuration, provide ample connectivity options. Made with Copper Alloy contacts and a pitch of .156 inches, it ensures secure and stable data transfer. Perfect for PCB applications, its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.