| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E24F19S L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-019-520-168 |
MS27499E24F19S L/C
| Heilind Number: | EDA356-019-520-168 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E24F19S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single centerline row and 19 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage rating meets power requirements. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your system's connectivity with this essential component.

