MS27499E24F19SD L/C

Heilind Number:EDA356-019-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F19SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-521-103

Detailed Description

Upgrade your connectivity with our innovative Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any environment. With a current rating of 5 A, it offers robust power delivery. The center row configuration and single centerline row spacing make it easy to integrate into your setup, while the copper alloy contacts guarantee efficient signal transmission. Boasting 19 positions with a pitch of .156 inches, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various applications, this connector is a must-have for any project requiring seamless board-to-board connectivity.