| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27499E24F24P L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-019-521-104 |
MS27499E24F24P L/C
| Heilind Number: | EDA356-019-521-104 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27499E24F24P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your PCB with this versatile Card Edge Connector. Designed for optimal performance, it features a single centerline row with 19 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a maximum amperage of 5A. The black color adds a sleek touch, while the straight mount orientation simplifies installation. With a pitch of .156 inches and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have for your electronic projects.

