MS27499E24F24PC L/C

Heilind Number:EDA356-019-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F24PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F24PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-521-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh conditions. With a contact material of Copper Alloy, it guarantees excellent conductivity, while the straight mount orientation and single centerline row spacing make for easy installation. Offering 19 positions and a pitch of .156 inches, it provides ample room for your connections. Rated for 5A, it meets your power needs with efficiency. Operating in a wide temperature range from -40 to 105°C, it's perfect for versatile applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.