MS27499E24F24S L/C

Heilind Number:EDA356-019-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F24S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F24S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-019-521-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking Black. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single centerline row configuration and 19 positions, it offers seamless connection across your circuit board. The contact material is made from high-quality Copper Alloy, ensuring reliable conductivity. Suitable for a wide range of applications, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless data transfer and electrical connectivity.