356-020-400-101

Heilind Number:EDA356-020-400-101
Manufacturer:EDAC
Manufacturer Number:356-020-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-400-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. Offering 20 positions in a single centerline row arrangement, it facilitates easy and organized board-to-board connections. The .156-inch pitch and straight mount orientation further optimize compatibility, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your connectivity solutions with this essential component.