356-020-400-107

Heilind Number:EDA356-020-400-107
Manufacturer:EDAC
Manufacturer Number:356-020-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-400-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 20 positions in a single centerline row, ensuring seamless integration on your board. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both strength and safety in operation. With a pitch of .156 inches and straight mount orientation, it offers easy installation and secure connection. Crafted with copper alloy contacts, it ensures excellent conductivity for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade to this reliable connector for efficient and reliable board-to-board connectivity.