356-020-400-112

Heilind Number:EDA356-020-400-112
Manufacturer:EDAC
Manufacturer Number:356-020-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-020-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-400-112

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 20 positions in a single centerline row, facilitating seamless integration for your PCB projects. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and an amperage rating of 5A, this connector is suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C offer versatility and stability in various environments. Upgrade your setup with this essential component, perfect for professionals and enthusiasts alike.